PHOENIX CONTACTMCV 1.5/11-G-3.5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 11 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 1.8 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.596 | |
| 39.9 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded MCV 1.5/11-G-3.5 connector from Phoenix Contact. This HDR connector has 11 contacts that are plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a header type gender. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 39.9 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/11-G-3.5 is housed in green polybutylene terephthalate.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

