VishayMCU0805MD1332DP500Resistor Fixed Single-Surface Mount
Res Thin Film 0805 13.3K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 13.3K | |
| 0.5% | |
| 150 | |
| No | |
| 0.14 | |
| Thin Film | |
| -55 | |
| 175 | |
| ±25 | |
| 70 to 175 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.52 | |
| 0.0046 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

