50-75% Off
VishayMCU08050C1002FP500Resistor Fixed Single-Surface Mount
Res Thin Film 0805 10K Ohm 1% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.45 | |
| 0.0046 | |
| ±0.1 | |
| ±0.15 | |
| +0.1|-0.05 | |
| Surface Mount |
The MCU08050C1002FP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thin film technology. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

