Micro Commercial ComponentsMCU055P10-TPMOSFETs
Trans MOSFET P-CH 100V 28A 3-Pin(2+Tab) DPAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 28 | |
| 55@10V | |
| 71@10V | |
| 71 | |
| 3480@50V | |
| 1.5 | |
| 89000 | |
| 61 | |
| 24 | |
| 120 | |
| 13 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

