10-25% Off
Micro Commercial ComponentsMCTL295N06Y-TPMOSFETs
Trans MOSFET N-CH 60V 295A 9-Pin(8+Tab) TOLL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 150 | |
| 295 | |
| 2@10V | |
| 108@10V | |
| 108 | |
| 8350@30V | |
| 313000 | |
| 105 | |
| 69 | |
| 172 | |
| 33 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 10.58(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | TOLL |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

