Micro Commercial ComponentsMCT1119C-ADJ-TPLinear Regulators
LDO Regulator Pos 1.25V to 12V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.21.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.25 to 12 | |
| 1 | |
| 15 | |
| 1.1@100mA|1.3@1A | |
| 1.275 | |
| 0.2%/V | |
| 8mV | |
| 60°C/W | |
| 20°C/W | |
| Current Limit|Short Circuit Protection | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

