VishayMCT0603MD4701BP100Resistor Fixed Single-Surface Mount
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7K | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| Surface Mount |
The MCT0603MD4701BP100 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 4.7K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

