| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Resistance Value (Ohm) | 121 |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 75 |
| Current Sensing | No |
| Power Rating (W) | 0.11 |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±25 |
| Temperature Range @ Derated Power (°C) | 70 to 175 |
| Special Features | High Reliability|High Stability |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | Yes |
| Case Style | Conformal Coated |
| Case Size | 0603 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0019 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | +0.1|-0.05 |
| Mounting | Surface Mount |