VishayMCT06030D1102BP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 11K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical

The MCT06030D1102BP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 11K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.0674
    1. 5000+$0.0674
    2. 6000+$0.0671
    3. 10000+$0.0668
    4. 12000+$0.0665
    5. 15000+$0.0662
    6. 20000+$0.0659
    7. 25000+$0.0656
    8. 30000+$0.0653
    9. 50000+$0.0650

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.