VishayMCT06030D1000DP500Resistor Fixed Single-Surface Mount
Res Thin Film 0603 100 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 0.5% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| ±0.05 | |
| ±0.1 | |
| +0.1|-0.05 | |
| Surface Mount |
The MCT06030D1000DP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 0.5%. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

