50-75% Off

VishayMCT06030C8251FP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 8.25K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

The MCT06030C8251FP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 8.25K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

24 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      Israel
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1718+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 24 parts
      • Price: $0.0040

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.