VishayMCT06030C4642FP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 46.4K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCT06030C4642FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 46.4K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

625 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      625
      Country Of origin:
      Germany
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 625 parts
      • Price: $0.0195

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.