VishayMCT06030C4022FP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 40.2K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

This is a MCT06030C4022FP500 fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 40.2K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0266
    1. 5000+$0.0266
    2. 10000+$0.0265
    3. 20000+$0.0264
    4. 30000+$0.0263
    5. 50000+$0.0262

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.