VishayMCT06030C2211FP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

This is a MCT06030C2211FP500 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.21K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.0253
    1. 5000+$0.0253
    2. 15000+$0.0252
    3. 25000+$0.0251
    4. 30000+$0.0250
    5. 50000+$0.0249
    6. 100000+$0.0248

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.