25-50% Off

VishayMCT06030C1800FP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 180 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCT06030C1800FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 180 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

4,995 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      4995
      Country Of origin:
      Israel
         
      • Price: $0.0460
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 4,995 parts
      • Price: $0.0460

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.