50-75% Off
VishayMCT06030C1784FP500Resistor Fixed Single-Surface Mount
Res Thin Film 0603 1.78M Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1.78M | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| ±0.05 | |
| ±0.1 | |
| +0.1|-0.05 | |
| Surface Mount |
This is a MCT06030C1784FP500 fixed single surface-mount resistor from Vishay. This product has a resistance value of 1.78M Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

