VishayMCT06030C1783FP500Resistor Fixed Single-Surface Mount
Res Thin Film 0603 178K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 178K | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| ±0.05 | |
| ±0.1 | |
| +0.1|-0.05 | |
| Surface Mount |
Use this MCT06030C1783FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 178K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

