VishayMCT06030C1004FP500Resistor Fixed Single-Surface Mount
Res Thin Film 0603 1M Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| ±0.05 | |
| ±0.1 | |
| -0.05|+0.1 | |
| Surface Mount |
This is a MCT06030C1004FP500 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

