Monolithic Power SystemsMCS1803GS-20-ZCurrent Sensors
Current Sensor Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| AC|DC | |
| ±20 | |
| ±1.5 | |
| 5 | |
| -0.1 to 6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

