OhmiteMCS1632R005FERResistor Fixed Single-Surface Mount
Res Metal Alloy 1206 0.005 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 5m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Alloy | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| Low TCR|Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.3 | |
| 1.7 | |
| 0.65 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

