VishayMCS04020D2213BE100Resistor Fixed Single-Surface Mount

Res Thin Film 0402 221K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCS04020D2213BE100 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 221K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.2470
    1. 1000+$0.2470
    2. 2000+$0.2459
    3. 3000+$0.2448
    4. 4000+$0.2436
    5. 5000+$0.2424
    6. 6000+$0.2413
    7. 10000+$0.2401
    8. 15000+$0.2389
    9. 20000+$0.2376

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.