Reduced Price

VishayMCS04020D1911BE100Resistor Fixed Single-Surface Mount

Res Thin Film 0402 1.91K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCS04020D1911BE100 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1.91K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep. This device is made with thin film technology.

Import TariffMay apply to this part

592 parts: Ships in 2 days

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      592
      Country Of origin:
      Israel
         
      • Price: $0.1981
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Israel
      • In Stock: 592 parts
      • Price: $0.1981

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.