onsemiMCR72-8GSilicon Controlled Rectifiers - SCRs
SCR 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10(Typ) | |
| 1.5 | |
| 0.2 | |
| 100 | |
| 6 | |
| 600 | |
| 5 | |
| 2@16A | |
| 600 | |
| 8 | |
| 0.01 | |
| 20 | |
| 0.75 | |
| 40 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
This scr MCR72-8G thyristor manufactured from ON Semiconductor acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 100 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

