LittelfuseMCR708AGSilicon Controlled Rectifiers - SCRs
SCR 600V 4A(RMS) 35A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10(Typ) | |
| 100 | |
| 0.8 | |
| 0.075 | |
| 35 | |
| 5 | |
| 600 | |
| 18 | |
| 2.2@8.2A | |
| 600 | |
| 2.6 | |
| 4 | |
| 0.01 | |
| 0.5 | |
| 0.1 | |
| 2.6 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

