LittelfuseMCR69-2GSilicon Controlled Rectifiers - SCRs
SCR 50V 25A(RMS) 300A 3-Pin(3+Tab) TO-220AB Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10(Min) | |
| 100 | |
| 1.5 | |
| 30 | |
| 300 | |
| 50 | |
| 50 | |
| 1.8@50A | |
| 50 | |
| 16 | |
| 25 | |
| 0.01 | |
| 60 | |
| 20 | |
| 375 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

