LittelfuseMCR16NGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 160A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 300(Typ) | |
| 50 | |
| 1 | |
| 20 | |
| 160 | |
| 40 | |
| 800 | |
| 1.7@32A | |
| 800 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.53(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

