ROHM SemiconductorMCR10EZPJ680Resistor Fixed Single-Surface Mount
Res Thick Film 0805 68 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

