LittelfuseMCR08BT1GSilicon Controlled Rectifiers - SCRs
SCR 200V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10(Min) | |
| 0.8 | |
| 0.2 | |
| 8 | |
| 5 | |
| 200 | |
| 1.7@1A | |
| 200 | |
| 0.8 | |
| 0.01 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

