Micro Commercial ComponentsMCQ4559A-TPMOSFETs
Trans MOSFET N/P-CH 60V 4.5A/3.5A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 60 | |
| ±20 | |
| -55 to 150 | |
| 4.5@N Channel|3.5@P Channel | |
| 45@10V@N Channel|80@10V@P Channel | |
| 19.5@10V@N Channel|4.4@4.5V@P Channel | |
| 19.5@N Channel | |
| 822@25V@N Channel|2992@10V@P Channel | |
| 2000 | |
| 2.6@N Channel|5.3@P Channel | |
| 31@N Channel|11@P Channel | |
| 21.7@N Channel|15@P Channel | |
| 6.7@N Channel|14@P Channel | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

