Micro Commercial ComponentsMCQ4435A-TPMOSFETs
Trans MOSFET P-CH 30V 10A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| 10 | |
| 100 | |
| 1 | |
| 24@10V | |
| 31@10V | |
| 31 | |
| 1630@15V | |
| 2300 | |
| 11 | |
| 2.8 | |
| 39 | |
| 6.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

