Microchip TechnologyMCPF1412M06T-E/8FWDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 1.8V 12A 22-Pin LLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| 4.5 | |
| 16 | |
| 0.6 to 1.8 | |
| 12 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.56 |
| Package Width | 4.9 |
| Package Length | 5.8 |
| PCB changed | 22 |
| Standard Package Name | LGA |
| Supplier Package | LLGA |
| 22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

