Microchip TechnologyMCP9800DM-TS1Sensor Development Boards and Kits
MCP9800 Temperature and Humidity Sensor Demonstration Board Automotive
| Supplier Unconfirmed | |
| 3E991 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MCP9800 | |
| Temperature and Humidity | |
| USB | |
| Graphical User Interface |
Dev Kit Description
The MCP9800 Temperature Sensor Demo Board demonstrates the sensor’s features. Users can connect the demo board to a PC with USB interface and evaluate the sensor performance. The 7-Segment LED displays temperature in degrees Celsius or degrees Fahrenheit; the temperature alert feature can be set by the users using an on board potentiometer. An alert LED is used to indicate an over temperature condition. In addition, temperature can be datalogged using the Microchip Thermal Management Software Graphical User Interface (GUI)
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

