25-50% Off
Microchip TechnologyMCP9700BT-H/TTTemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C | |
| 10mV/°C | |
| Analog | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 15 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

