Microchip TechnologyMCP9700AT-E/TTTemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1°C | |
| 10mV/°C | |
| Analog | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 12 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This MCP9700AT-E/TT temperature and humidity sensor developed by Microchip Technology will double up ambient condition reader into one sensor. It has an analog output. This device's minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

