Microchip TechnologyMCP8022T-3315H/NHXMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 40-Pin VQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 3.3 | |
| 0.07 | |
| 0.5(Typ) | |
| 4 | |
| 4 to 40 | |
| 40 | |
| 1.5(Typ) | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

