Microchip TechnologyMCP79511T-I/MNReal Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q100 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup | |
| 64 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (SPI) | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

