Microchip TechnologyMCP79511-I/MSReal Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive AEC-Q100 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup | |
| 64 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (SPI) | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

