Battery Management ICs
MCP73871-4CAI/ML
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.4V 20-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger Controller
Battery Type
Li-Pol|Li-Ion
Maximum Supply Current (mA)
2.5(Typ)
Minimum Operating Supply Voltage (V)
4.7
Maximum Operating Supply Voltage (V)
6
Output Voltage (V)
4.4
Output Current (mA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

