10-25% Off
Microchip TechnologyMCP73842-820I/UNBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 8.2V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.75(Typ) | |
| 8.7 | |
| 12 | |
| 8.2 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
This linear charge management MCP73842-820I/UN charge controller from Microchip Technology performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. With an output that has a voltage of 8.2 V, this is power management at its best. Its output produces a current of ±30(Max) mA. This device has a minimum operating supply voltage of 8.7 V and a maximum of 12 V. This device runs on Li-Ion|Li-Pol Packs. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

