Microchip TechnologyMCP73833EVPower Management Development Boards and Kits
MCP73833 Battery Management 4.2V Output Evaluation Board
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 4.2(Typ) | |
| 1000 | |
| 4.5VDC to 5.5VDC | |
| MCP73833 |
Dev Kit Description
The MCP73833 Evaluation Board is an evaluation and demonstration tool for Microchip’s MCP73833/4 Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controllers. Two independent circuits are provided (only one is populated) for charging single cell Li-Ion / Li-Polymer battery packs (the battery packs are not included). Each circuit design provides constant current charging followed by constant voltage charging algorithm with automatic charge termination and battery temperature monitoring
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

