Top Searched
Microchip TechnologyMCP73831T-2ACI/OTBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.51(Typ) | |
| 3.75 | |
| 6 | |
| 4.2 | |
| 505 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
This charge MCP73831T-2ACI/OT charge controller from Microchip Technology monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 15 to 500 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

