Microchip TechnologyMCP73831T-2ACI/MCBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP T/R

This charge MCP73831T-2ACI/MC charge controller from Microchip Technology will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. Its output produces a current of 15 to 500 mA. With an output that has a voltage of 4.2 V, this is power management at its best. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|Li-Pol.

1,120 parts: Ships tomorrow

    Total$0.77Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1120
      Country Of origin:
      Thailand
         
      • Price: $0.7692
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,120 parts
      • Price: $0.7692

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.