Microchip TechnologyMCP73830T-2AAI/MYYBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.5(Typ) | |
| 3.75 | |
| 6 | |
| 4.2 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
This battery charge management MCP73830T-2AAI/MYY charge controller from Microchip Technology is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

