Top Purchased

Microchip TechnologyMCP73811T-420I/OTBattery Management ICs

Linear Battery Charger Controller Li-Ion/Li-Pol 500mA 4.2V 5-Pin SOT-23 T/R

This charge management MCP73811T-420I/OT charge controller from Microchip Technology monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 450 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Total In Stock: 17,458 parts

Regional Inventory: 14,458

    Total$0.66Price for 1

    14,458 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      14458
      Country Of origin:
      Thailand
         
      • Price: $0.6555
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 14,458 parts
      • Price: $0.6555
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2343+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,000 parts
      • Price: $0.2625

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.