Microchip TechnologyMCP73223T-C2SI/MFBattery Management ICs
Linear Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 1000mA 7.2V 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-FePO4|Li-Ion|Li-Pol | |
| 0.7(Typ) | |
| 4.2 | |
| 13 | |
| 7.2 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

