Microchip TechnologyMCP73113-06SI/MFBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.7(Typ) | |
| 4.2 | |
| 6.5 | |
| 4.2 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
Monitoring the state of your batteries has never been easier with this battery charge MCP73113-06SI/MF charge controller from Microchip Technology. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 60 to 1000 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 4.2 V and a maximum of 6.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

