Microchip TechnologyMCP6V86T-E/OTOperational Amplifiers - Op Amps
Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.025@5.5V | |
| 2.2 | |
| 5.5 | |
| 0.0004@5V | |
| 0.00005@5V | |
| 30(Max) | |
| Single | |
| 4@5.5V | |
| 13@5.5V | |
| 151 | |
| 0.006@5.5V | |
| 110 | |
| 103 | |
| 105 to 115 | |
| 5 | |
| 30000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

