Microchip TechnologyMCP6V71UT-E/LTYOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.008@5.5V | |
| 2 | |
| 5.5 | |
| 0.00025@5.5V | |
| 0.000001@5.5V | |
| 0.00005@5.5V | |
| 0.26@5.5V | |
| 30(Max) | |
| Single | |
| 1@5.5V | |
| 21@5.5V | |
| 137 | |
| 0.005@5.5V | |
| 115 | |
| 117 | |
| >=115 | |
| 2 | |
| 15000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
Thanks to Microchip Technology's zero drift amplifier MCP6V71UT-E/LTY differential amplifier, you will be able to clearly filter and analyze distorted audio samples. It has a CMOS|rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

