Microchip TechnologyMCP6V51-E/MSOperational Amplifiers - Op Amps
Op Amp Single Chopper Amplifier R-R O/P ±22.5V/45V 8-Pin MSOP Tube
The MCP6V51-E/MS by Microchip Technology is a high DC precision operational amplifier with dynamic offset correction for very low offset and offset drift. It operates with a single supply voltage from 4.5V to 45V and draws only 470µA of current (typical). It is appropriate for applications such as process control, power control loops, electronic weight scales, automotive monitors, and more.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.18um | |
| CMOS | |
| 0.015@45V | |
| 4.5 | |
| 45 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22.5 | |
| 0.001@45V | |
| 0.06@45V | |
| 0.00025@45V | |
| 0.59@45V | |
| 50(Max) | |
| Single|Dual | |
| 1.2@45V | |
| 10.2@45V | |
| 164 | |
| 0.004@45V | |
| 134 | |
| 110 | |
| 105 to 115 | |
| 2 | |
| 45000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
