Microchip TechnologyMCP6V32T-E/MSVAOOperational Amplifiers - Op Amps
Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.008@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00013(Typ)@5.5V | |
| 0.000005@5.5V | |
| 0.068@5.5V | |
| 30(Max) | |
| Single | |
| 0.13@5.5V | |
| 50@5.5V | |
| 135 | |
| 0.005@5.5V | |
| 120 | |
| 120 | |
| >=115 | |
| 0.3 | |
| 100000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

